TDK C2012X7R1E334KT technical specifications.
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Length | 2mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1E334KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.