
1uF, 50V multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features soft termination and a 0805 (2012 metric) SMD package, suitable for surface mounting. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
TDK C2012X7R1H105K125AE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1H105K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
