Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. This two-terminal component is designed for surface-mount (SMD) applications, specifically in an 0805 package. Offers a 10% capacitance tolerance.
TDK C2012X7R1H225K125AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7R1H225K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.