
2.2µF, 50V X7R dielectric multilayer ceramic capacitor with 20% capacitance tolerance. Features a maximum operating temperature of 125°C and is supplied in tape and reel packaging. Designed for surface-mount (SMD) applications with an 0805 package size.
TDK C2012X7R1H225M125AE technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7R1H225M125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.