
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This component offers low ESR and is supplied in a 0805 SMD package with 2 terminals.
TDK C2012X7R1H475K125AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7R1H475K125AC to view detailed technical specifications.
No datasheet is available for this part.