Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 50VDC rated voltage. Features X7R dielectric with ±10% tolerance and soft termination technology for enhanced reliability. This 0805 package surface mount capacitor operates from -55°C to 125°C.
TDK C2012X7R1H475K125AE technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| Height Tolerance | +0.25|-0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK C2012X7R1H475K125AE to view detailed technical specifications.
No datasheet is available for this part.