Multilayer Ceramic Capacitor (MLCC) with a capacitance of 4.7µF and a DC rated voltage of 35V. Features X7R dielectric for stable performance across a wide temperature range, from -55°C to 125°C. This two-terminal, surface-mount device offers a 10% capacitance tolerance and is supplied on tape and reel.
TDK C2012X7R1V475K125AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7R1V475K125AE to view detailed technical specifications.
No datasheet is available for this part.