Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 4V DC rating. Features X7S dielectric, 20% tolerance, and operates from -55°C to 125°C. Surface mountable in a 0805 (2012 metric) case code, measuring 2mm length, 1.25mm width, and 1.25mm thickness. Packaged on tape and reel, this lead-free component is RoHS compliant.
TDK C2012X7S0G226M125AC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 1.25mm |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S0G226M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.