
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rating. Features X7S dielectric material, 20% tolerance, and a 0805 (2012 metric) SMD package. Operates from -55°C to 125°C, offering low ESR and lead-free, RoHS-compliant termination. Packaged in tape and reel for automated assembly.
TDK C2012X7S1A226M125AC technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S1A226M125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
