Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, X7S dielectric. Features a 10% capacitance tolerance, operating temperature range of -55°C to 125°C, and low ESR. This 2-terminal component is packaged in an 0805 SMD footprint with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Supplied on tape and reel.
TDK C2012X7S1E106K125AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK C2012X7S1E106K125AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.