
1uF, 100V multilayer ceramic capacitor (MLCC) with X7S dielectric, offering 10% tolerance. Features soft termination and a 0805 (2012 metric) SMD/SMT package. Operates from -55°C to 125°C and is lead-free and RoHS compliant. Packaged in tape and reel.
TDK C2012X7S2A105K125AE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S2A105K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
