
This TDK ceramic capacitor has a capacitance of 1uF, a voltage rating of 100V, and a tolerance of 20%. It is a surface mount device with a 0805 package, measuring 1.25mm in length, 1.25mm in width, and 1.25mm in depth. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
TDK C2012X7S2A105M125AB technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7S |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S2A105M125AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.