Multilayer ceramic capacitor with 470nF capacitance and 100V DC rating. Features X7S dielectric with a ±10% tolerance and ±22% temperature coefficient. Designed for surface mount applications with an 0805 (2012 metric) case size, measuring 2mm x 1.25mm x 1.2mm. Operates within a temperature range of -55°C to 125°C and includes soft termination for enhanced reliability. RoHS and REACH compliant, supplied in tape and reel packaging.
TDK C2012X7S2A474K125AE technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7S |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S2A474K125AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.