Multilayer ceramic capacitor with 10nF capacitance and 450V DC rating. Features X7T dielectric, 10% tolerance, and soft termination for enhanced reliability. Surface mountable in an 0805 (2012 metric) case code, this component operates from -55°C to 125°C and is supplied in tape and reel packaging.
TDK C2012X7T2W103K085AE technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7T |
| Features | Soft Termination |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7T2W103K085AE to view detailed technical specifications.
No datasheet is available for this part.