Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 25V DC rating. Features X8R dielectric for high-temperature applications up to 150°C, with a 10% tolerance. Surface mountable in an 0805 (2012 metric) case code, packaged on tape and reel. RoHS compliant.
TDK C2012X8R1E334K125AA technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X8R1E334K125AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.