
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC voltage rating. Features Y5V dielectric material, offering a wide temperature range from -30°C to 85°C. Packaged in an 0805 (2012 metric) surface mount case with ±80% tolerance. This RoHS compliant component is supplied on tape and reel.
TDK C2012Y5V1H105Z technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012Y5V1H105Z to view detailed technical specifications.
No datasheet is available for this part.