
Surface mount multilayer ceramic capacitor (MLCC) with 1µF capacitance and 50V DC rating. Features Y5V dielectric, offering a wide operating temperature range from -30°C to 85°C with a tolerance of ±20%. Housed in an 0805 (2012 metric) SMD package, this lead-free component is supplied on tape and reel.
TDK C2012Y5V1H105Z/0.85 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012Y5V1H105Z/0.85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.