
Multilayer Ceramic Capacitor (MLCC) with 680pF capacitance and 630V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1206 imperial / 3216 metric SMD case code. Operates from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
TDK C3216C0G2J681J085AA technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216C0G2J681J085AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
