TDK C3216JB2J103K technical specifications.
| Capacitance | 10nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216JB2J103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.