TDK C3216JB2J223M technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 1.3mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216JB2J223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.