Multilayer ceramic capacitor with 100nF capacitance and 5% tolerance. Features C0G dielectric, 50V voltage rating, and a 1206 (3216 metric) surface mount package. Designed for high temperatures, operating from -55°C to 150°C. Packaged in tape and reel for automated assembly.
TDK C3216NP01H104J160AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Features | High Temperature |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216NP01H104J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.