TDK C3216X5R0J106K/8 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.033inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J106K/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.