The C3216X5R0J106MT is a 10uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a dielectric material of ceramic and a dielectric type of X5R. The capacitor measures 3.2mm in length and 1.6mm in width. It is RoHS compliant and suitable for use in a variety of applications.
TDK C3216X5R0J106MT technical specifications.
| Capacitance | 10uF |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J106MT to view detailed technical specifications.
No datasheet is available for this part.