100µF, 6.3V X5R multilayer ceramic capacitor with 20% tolerance. Features a 1206 (3216 metric) surface mount package, operating from -55°C to 85°C. This lead-free component offers low ESR and is supplied in cut tape packaging.
TDK C3216X5R0J107M160AB technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J107M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.