This 22uF ceramic capacitor has a 6.3V DC rated voltage and 20% tolerance. It is constructed with a flat design and has a maximum operating temperature of 85°C. The capacitor is surface mountable and meets RoHS compliance standards. It measures 3.2mm in length, 1.6mm in width, and 0.85mm in height, with a depth of 1.6mm.
TDK C3216X5R0J226MT technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J226MT to view detailed technical specifications.
No datasheet is available for this part.