This is a 47uF ceramic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It has a case code of 1206 and is constructed with a flat, X5R dielectric material. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 2000 pieces per reel. It is suitable for surface mount applications and has an operating temperature range of -55°C to 85°C.
TDK C3216X5R0J476M technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J476M to view detailed technical specifications.
No datasheet is available for this part.
