
68µF, 6.3V X5R multilayer ceramic capacitor (MLCC) with 20% tolerance. Features a 1206 (3216 metric) SMD package, operating from -55°C to 85°C, and low ESR. This lead-free, RoHS compliant component is supplied on tape and reel.
TDK C3216X5R0J686M160AB technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R0J686M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
