Multilayer ceramic capacitor with 6.8µF capacitance and 16V DC rated voltage. Features X5R dielectric material and 10% tolerance. Surface mountable in a 1206 imperial / 3216 metric case code, measuring 3.2mm length, 1.6mm width, and 1.6mm height. Operates from -55°C to 85°C and is RoHS compliant, supplied on tape and reel.
TDK C3216X5R1C685K160AA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1C685K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.