2.2µF, 25V multilayer ceramic capacitor featuring X5R dielectric for stable performance across a wide temperature range (-55°C to 85°C). This surface mount device (SMD) is housed in a 1206 imperial / 3216 metric case code, measuring 3.2mm x 1.6mm x 1.6mm. With a 20% tolerance and low ESR characteristics, it is supplied in tape and reel packaging.
TDK C3216X5R1E225M160AA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1E225M160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.