
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. 10% tolerance ensures precise capacitance. Surface mountable in a 1206 (3216 metric) case code, this component offers low ESR and is supplied on tape and reel.
TDK C3216X5R1H105K160AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1H105K160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
