
Multilayer Ceramic Capacitor (MLCC) with 15µF capacitance and 35V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This surface mount component utilizes a 1206 imperial (3216 metric) case size with 20% tolerance. Packaged in tape and reel for automated assembly, it offers low ESR and is RoHS compliant.
TDK C3216X5R1V156M160AC technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1V156M160AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.