Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3V DC rating. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 1206 (3216 metric) surface mount component offers 20% tolerance and a 10% dissipation factor. Packaged in tape and reel, it is RoHS compliant and lead-free.
TDK C3216X6S0J476M160AB technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X6S0J476M160AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.