TDK C3216X7R1C225MT technical specifications.
| Capacitance | 2.2uF |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1C225MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.