TDK C3216X7R1C685K technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1C685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.