
Multilayer ceramic capacitor with 4.7µF capacitance and 25V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 1206 (3216 metric) surface mount package. Operates from -55°C to 125°C, offering low ESR and lead-free, RoHS compliant construction. Supplied in cut tape packaging with 4000 units per package.
TDK C3216X7R1E475K085AB technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X7R1E475K085AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.