
Surface mount multilayer ceramic capacitor with 100nF capacitance and 100V DC rating. Features X8R dielectric for high temperature applications up to 150°C, with a 10% tolerance. Housed in a 1206 imperial / 3216 metric SMD package, measuring 3.2mm x 1.6mm x 1.15mm. Supplied in tape and reel packaging.
TDK C3216X8R2A104K115AA technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X8R |
| Features | High Temperature |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X8R2A104K115AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.