Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rated voltage. Features a Y5V dielectric, offering a wide operating temperature range from -30°C to 85°C and an 80% tolerance. This surface mount component utilizes a 1206 (3216 metric) case code with dimensions of 3.2mm length, 1.6mm width, and 0.85mm height. RoHS compliant and lead-free, it is supplied on tape and reel.
TDK C3216Y5V1A106Z/0.85 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216Y5V1A106Z/0.85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.