
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features a Y5V dielectric with a wide tolerance of -20% to 80% and operates across a temperature range of -30°C to 85°C. This surface mount component utilizes a 1206 (3216 metric) case code and is designed for automotive applications. The capacitor is lead-free, RoHS compliant, and packaged on tape and reel.
TDK C3216Y5V1C226Z technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216Y5V1C226Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.