Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 250V DC rated voltage. Features C0G dielectric, 5% tolerance, and a 1210 (3225 metric) surface mount package. Operates from -55°C to 125°C, with dimensions of 3.2mm length, 2.5mm depth, and 1.6mm height. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
TDK C3225C0G2E103J160AA technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225C0G2E103J160AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.