
Multilayer ceramic capacitor with 0.022µF capacitance and 1000V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range, from -55°C to 125°C, with a 5% capacitance tolerance. This 2-terminal surface-mount device is designed for high-voltage applications.
TDK C3225C0G3A223J250AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3225C0G3A223J250AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.