
Multilayer Ceramic Capacitor (MLCC) with 33µF capacitance and 6.3V DC voltage rating. Features X5R dielectric material for stable performance across a -55°C to 85°C temperature range. Surface mountable in a 1210 (3225 metric) case size with 20% tolerance. Low ESR, lead-free, and RoHS compliant, supplied in tape and reel packaging.
TDK C3225X5R0J336M250AA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R0J336M250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.