
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a 1210 (3225 metric) SMD package. Offers low ESR of 12.5mΩ and inductance of 680nH, operating from -55°C to 85°C. Packaged in tape and reel for surface mounting.
TDK C3225X5R0J476M250AA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Inductance | 680nH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.5mR |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R0J476M250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
