TDK C3225X5R1A106KT000N technical specifications.
| Capacitance | 10uF |
| Package/Case | Ceramic |
| Depth | 2.5mm |
| Dielectric | X5R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R1A106KT000N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.