Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rating. Features X5R dielectric material, 10% tolerance, and a 1210 (3225 metric) SMD/SMT package. Operates from -55°C to 85°C with low ESR and lead-free, RoHS-compliant termination. Packaged on tape and reel for automated assembly.
TDK C3225X5R1H106K250AB technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R1H106K250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.