TDK's C3225X5R1H335M250AB is a ceramic capacitor with a capacitance of 3.3uF and a voltage rating of 50V. It has a tolerance of 20% and is available in a 1210 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is lead-free and RoHS compliant.
TDK C3225X5R1H335M250AB technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R1H335M250AB to view detailed technical specifications.
No datasheet is available for this part.