
Multilayer ceramic capacitor, 100µF capacitance, 6.3V DC rated voltage, X6S dielectric, 20% tolerance. Surface mount, 1210 imperial case size (3225 metric), 3.2mm length, 2.5mm width, 2.5mm depth, 0.11 inch thickness. Operating temperature range from -55°C to 105°C, low ESR, RoHS compliant, lead-free. Packaged in tape and reel.
TDK C3225X6S0J107M250AC technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X6S0J107M250AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.