
Multilayer ceramic capacitor with 15µF capacitance and 16V DC rated voltage. Features X7R dielectric material, 20% tolerance, and a 1210 (3225 metric) SMD/SMT package. Operates from -55°C to 125°C with low ESR and lead-free termination. Packaged in tape and reel for automated assembly.
TDK C3225X7R1C156M250AB technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R1C156M250AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.