CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 4.7 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
TDK C3225X7R1H475K(250AB) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C3225X7R1H475K(250AB) to view detailed technical specifications.
No datasheet is available for this part.