1uF, 100V X7R multilayer ceramic capacitor with 10% tolerance. Features a 1210 (3225 metric) surface mount package, measuring 3.2mm x 2.5mm x 2mm. Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel.
TDK C3225X7R2A105K200AA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R2A105K200AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.