TDK C3225X7R2A225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Depth | 2.5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R2A225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.